Christmas Opening Hours and Delivery Dates here

Bungard 120306E33-10 FR4 Photo Resist PCB Single Sided 160mmx100mmx1.5mm Pk10

Order Code:

50-5399

Brand: Bungard MPN: 120306E33-10 EAN-13: 4016138529272
Qty Unit Price (Ex VAT)
1+ £72.05
10+ £66.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 13/01/2026

High quality single-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Natural backing
  • Length 160mm
  • Width 100mm
  • Thickness 1.5 mm
  • Copper cladding thickness 35µm
  • Maximum spectral sensitivity is in the range of 350 to 450nm
  • Optical resolution of the resist better than 30μm
  • Supplied in pack of 10
  • Manufacturer's part 120306E33-10
Number of Sides 1
Material Epoxy resin
Length 160mm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot