Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSemi SW38-2 10 Deg C /w TO220 Heatsink with Lugs

Order Code:  

36-0442

 
Brand: TruSemi  MPN: SW38-2 
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.371

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,809 in Stock, despatched same dayAdditional quantity lead time 5 months

Black anodised heat sinks suitable for TO220 and TO218 packages with solderable tabs (2.6mm dia.) on 25.4mm centres.


  • Thermal resistance 10.2°C/W
  • Dimensions 34.5 x 38 x 12.5mm
  • Devices are clip mounted to the heat sink significantly reducing assembly time
Type Clip-on heatsink
Thermal Conductivity 10.2°C/W
For Use With TO-220, TO-218
Dimensions 38 x 35 x 13mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review