Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM KPMB-2212L 12VDC Electronic Buzzer 20cm Lead

Order Code:  

35-3603

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KPMB-2212L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.64
25+ £2.15
100+ £1.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
780 in Stock, despatched same dayAdditional quantity lead time 5 months

A rectangular electronic buzzer offering a high but rich sound.


  • Electronic buzzer
  • 12V DC voltage rating
  • 30mA current
  • 80dB at 20cm sound output
  • 400Hz frequency
  • 10g weight
  • 20cm flying leads
  • 2mm fixing holes in base
  • ABS housing
  • KPMB-2200L series
Type Magnetic
Tone High, rich
Sound Output 80dB
Frequency 400Hz
Size 34 x 16 x 15mm
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review