Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL178884 K21 Control Knob Black 6mm Screw Fix

Order Code:  

32-1908

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL178884  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.01
10+ £0.910
50+ £0.751

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
75 in Stock, despatched same dayAdditional 100 due on 01/05/2024

A black control knob that screw fixes onto 6mm shafted controls.


  • Screw fits onto 6mm shafts
  • Height (with cap) 19.2mm
  • Max. diameter 19.3mm

Note: Knobs are supplied without caps.

Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 19.3mm
Colour Black
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review