Christmas Opening Hours and Delivery Dates here

JYK P2500R-08 8 Pole Right Angle Header

Order Code:

22-1030

Brand: JYK MPN: P2500R-08
  • Quickly find another product in this range by Number of Positions:

Qty Unit Price (Ex VAT)
5+ £0.982
100+ £0.569
1000+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,244 in stock, despatched same dayAdditional quantity lead time 5 months

Right angle 8-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • Tin-plated brass contacts
  • JYK type P2500R-08
Type Header
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot