Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Neutrik AG RT4MP Tiny XLR 4 Pole Chassis Connector Male

Order Code:  

20-2025

 
Brand: Neutrik  MPN: RT4MP 
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.89
25+ £1.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
31 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Rapid are pleased to offer these TINY XLR male 4-pole connectors for cable and chassis connections. The easy-to-assemble connectors comprise a robust metal housing with flex relief - all within a shielded system for high noise immunity and EMI protection.

The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition.


  • High quality
  • Easy to assemble
  • Manufacturer's part RT4MP
Contact Material Brass
Contact Plating Gold
Current Rating 5A
Gender Plug
Mounting Type Chassis
Number of Poles 4
Orientation Straight
Shell Material Zinc Die-cast
Shell Plating Nickel
Termination Method Solder

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


28 March 2017 Question by: Rapid Customer | Product code: 20-2025
Q. Hi Please can you tell what the maximum panel thickness is for chassis connector 20-2025. Thanks
A. Hi Stephen, thank you for your question. Maximum panel thickness for these connectors is 6mm, please see here under technical information.

Reviews


Be the first to submit a review