Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Haze HZS04-4.5 4V 4.5Ah SLA Battery

Order Code:  

18-1138

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZS04-4.5  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

The Haze 4V 4.5AH Sealed Lead Acid (SLA) Battery HSZ04-4.5 (RE) is ideal for for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous
  • Cyclic / standby Standby
    Nominal Voltage 4V
    Capacity 4.5Ah
    Chemistry Lead acid
    Terminal Type Faston tab
    Height 101mm
    Length 47mm
    Operating Temperature Range -20 to +50°C
    Weight 0.58kg
    Width 47mm

    Questions


    *Question functionality currently disabled


    05 July 2019 Question by: Rapid Customer | Product code: 18-1138
    Q. IS THIS A RECHARGEABLE BATTERY?
    A. Hi Gerald, thank you for your question. Yes, this is a rechargeable lead acid battery.


    20 October 2018 Question by: Rapid Customer | Product code: 18-1138
    Q. Would this SLD battery be a suitable replacement for a Philips 4V, 4.0 Ah SLD battery that powers Philips solar lights?
    A. Hi Thomas, thank you for your question. We do not have any information about the solar light in question so we cannot recommend this will be compatible.

    Reviews


    Great Product at a Great Price

    Reviewed by: Mr Justin Brown - 30 September 2015
    Fast Service as usual & product works very well