Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 14SWG Tinned Copper Wire (500gm Reel)

Order Code:  

05-0295

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 050295  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional 20 due on 25/04/2024

A roll of tinned copper wire.


  • Wire size: 14SWG
  • Core diameter: 2mm
  • Length: 17m
  • Carrying current: 100A
  • Approved to BS4109
  • Supplied in reels of 500g
Type Tinned copper
Wire Size 14SWG
Core Diameter 2mm
Length 17m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 September 2016 Question by: Rapid Customer | Product code: 05-0295
Q. Is there a BS spec that this cable (particularly 05-0295) is produced too? Is it BS4109?
A. Hi Carl, thank you for your question. The manufacturer states the following BS standards for this range of products: British Standards Nos: 23; 125;174; 1432; 1433; 1434; 1845; 2755; 2870; 2872; 2873; 2874; 839; 4109; 4393; 6017; 6360. Please see the data sheet.


02 August 2013 Question by: Rapid Customer | Product code: 05-0295
Q. 14AWG tinned copper.... knowing it's a 500g reel, is there any idea of the length, thanjs
A. Hi Dave. Thank you for your question. This 14SWG tinned copper wire is approximately 17 metres long.

Reviews


Be the first to submit a review