This CCTV installation PSU from TT Electronics has a small, compact design with built-in wall-mounting tabs.
- Level VI
- Full range AC input
- Fixed AC mains lead (bare ends)
- Class II power (no earth)
- Small and compact design
- Built-in wall-mounting tabs
- Cost-effective and high reliability
- Current: 1A
- Power: 12W
- Manufacturer's part T6362ST
Dimensions |
95 x 43 x 30.6mm |
Noise |
0.2V |
Output Current Max. |
1000mA |
Output Current Min. |
0mA |
Output Voltage Max (DC) |
12.6V |
Power Rating |
12W |
Supply Voltage Range (AC) |
90 to 264V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In