Christmas Opening Hours and Delivery Dates here
Bosch 2600100431 Circular Saw Blade Reducer (ODxIDxT) 30x25x1.2mm

Bosch 2600100431 Circular Saw Blade Reducer (ODxIDxT) 30x25x1.2mm

Order Code:

60-8807

Brand: Bosch MPN: 2600100431 EAN-13: 3165140039611
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Bosch reduction ring circular saw blades 30 x 25 x 1.2mm. Base blade thickness of 2.2 to 3.0mm.


  • Inside diameter: 25mm
  • Thickness: 1.2mm
  • Diameter: 30mm
  • Manufacturer's part no.: 2600100431
Bore 30, 25mm
Kerf 1.2mm

Trustpilot