Easter Opening Hours and Delivery Dates here

Arcol HS10 0R1 J 10W Aluminium Clad Resistor

Order Code:

62-8071

Brand: Arcol MPN: HS10 0R1 J
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.56
25+ £1.98
50+ £1.88
100+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
138 in stock, despatched same dayAdditional quantity lead time 7 months

0R1 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 0.1Ω
Tolerance 5%
Voltage 160V
Power Rating 10W
PPM 100ppm/°C
Case Type Chassis mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot