Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Airgineers Micro-Drone FlySky Flight Controller

Order Code:  

70-1173

  Copy to clipboard
Brand: Airgineers  Copy to clipboard MPN: 70-1173  Copy to clipboard
 Report an error

Discontinued

This Micro-Drone flight controller features an integrated 6-channel receiver using the AFHDS 2A protocol making it compatible with FlySky transmitters.

It has a powerful STM32 F3 processor, accelerometer, gyro and integrated ESCs for brushed motors.

This is the standard Micro Class flight controller used in the Airgineers competition.


  • Features:
  • STM32 F3 processor
  • Integrated AFHDS 2A 6-channel receiver for FlySky transmitters
  • Integrated ESCs for brushed motors
  • 1S LiPo battery input
  • Size: 26 x 26 x 2mm
  • Weight: 3g
  • Supplied with rubber mounts, battery connector and USB cable
Type Flight controller

Reviews


Be the first to submit a review