Draper Expert 63478 50m x 24mm Masking Tape Roll

Image Representative of Range

Draper Expert 63478 50m x 24mm Masking Tape Roll

Order Code:

91-1585

Brand: Draper Expert MPN: 63478 EAN-13: 5010559634781
  • Quickly find another product in this range by Width:

    24mm 48mm
Qty Unit Price (Ex VAT)
1+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 3 working days

This heavy-duty masking tape has low tack, is easy to tear and is easily re-positioned, making it ideal for professional usage.


  • Tape width: 24mm
  • Reel length: 50m
  • Can be used for low-bake masking applications
  • Clean peel, up to 12 hours after use
  • Draper type 63478
Type Low tack
Width 24mm
Length 50m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot