Christmas Opening Hours and Delivery Dates here

3M™ Scotch® 969 ATG™ Transfer Tape 12mm x 33m

Order Code:

87-8068

Brand: 3M MPN: 7000116642 EAN-13: 5010027728547
  • Quickly find another product in this range by Width:

    12mm 19mm
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

You can use Scotch® 969 ATG adhesive transfer tape from 3M™ as a safe alternative to hot melt adhesives. It features high initial adhesion and good holding power to a variety of materials including most plastics. This is an acrylic, reverse wound, pressure sensitive adhesive on a densified kraft paper liner and has been designed for use with Scotch® adhesive applicators such as the ATG 700 gun (available as Rapid part 87-8038).

The ATG tape system is a cost-effective replacement for rivets, staples, screws, bolts and liquid adhesives and bonds quickly on contact.


  • Versatile, convenient, quick and easy to use
  • Width 12mm
  • Supplied on reels of 33m
  • Manufacturer's part 7000116642
Type Adhesive transfer tape
Width 12mm
Length 33m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot