Drummond MTL20 Test Lamp

Order Code:

85-8296

Brand: Martindale MPN: DRUMTL20 EAN-13: 5036162185731
Qty Unit Price (Ex VAT)
1+ £107.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2026

The Drummond MTL20 test lamp gives safe voltage indication from 50 to 500V AC / DC. In addition to the MTL10, the MTL20 incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. The robust design meets the recommendations of the Health and Safety Executive in their guidance notes on the electrician's test lamp (GS38) as well as complying with BS EN 61243-3 and BS EN 61010, CAT III 1000V and CAT IV 600V.

A unique feature of this Drummond test lamp is the four distinctive bands of illumination, with a 360° viewing angle, providing indication of voltages above 50, 100, 200 & 400 volts, even in bright sunlight. This allows for accurate identification of potentially lethal voltages at 50V and enables the user to distinguish between 110V, 230V and phase-to-phase voltages in a 3-phase system.

Both the lamp housing and the probe have a finger shield and insulated probe tip with only 4mm of exposed metal. A two-layer double insulated cable with white inner insulation gives a clear warning of abrasion that might compromise the user's safety, and is resistant to heat and oil. To enable use in most circumstances, a right-angled probe tip is supplied in addition to the two straight tips. For maximum ease of use the right-angled probes can be rotated through 90, 180 and 270°.


  • Twin test buttons eliminate phantom voltage
  • Fully compliant GS38 probes
  • Right-angled probe tip also included
  • 4 illumination bands, 50, 100, 200 & 400V
  • 360° viewing angle
  • Dimensions: 213 x 112 x 72mm
  • Weight: 350g approx.
  • Drummond type MTL20
Type Test lamp
Channels 4
Insulation Test Voltage CAT IV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot