Raspberry Pi Zero 2 W 512MB 64-Bit Quad-Core (Anti-Static Bag)

Order Code:

75-2230

Brand: Raspberry Pi MPN: SC1176 EAN-13: 5056561800004
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock392 due on 13/05/2026


Building on the success of the current Zero family, Raspberry Pi Zero 2 W is built around a Raspberry Pi-designed System-in-Package, which integrates the BCM2710A1 die used in Raspberry Pi 3 with 512MB of RAM. The Raspberry Pi Zero 2 W is footprint-compatible with earlier members of the Zero family.

Raspberry Pi Zero 2 W is fully compatible with our existing range of Raspberry Pi Zero accessories as well as our range of Raspberry Pi keyboards and Mice.


  • 1GHz quad-core, 64-bit ARM Cortex-A53 CPU
  • VideoCore IV GPU
  • 512MB LPDDR2 DRAM
  • 802.11b/g/n wireless LAN
  • Bluetooth 4.2 / Bluetooth Low Energy (BLE)
  • MicroSD card slot
  • Mini HDMI and USB 2.0 OTG ports
  • Micro USB power
  • HAT-compatible 40-pin header
  • Composite video and reset pins via solder test points
  • CSI camera connector
Processor 64-Bit Quad-Core
Memory (RAM) 512MB
Wireless 2.4GHz
Bluetooth 4.2 / BLE
PCB Dimensions 65 x 30mm
Ports 2 x Micro-B USB, 1x mini-HDMI, 1x micro-SD
Power supply 5V 2.5A Micro USB
Video resolution 4Kp60

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot