Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Airgineers Micro-Drone 5 Batteries and USB Charger Set

Order Code:  

70-1176

  Copy to clipboard
Brand: Airgineers  Copy to clipboard MPN: SKU894832  Copy to clipboard
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
113 in Stock, despatched same dayContact us for additional stock

A pack of five 3.7V 240mAh LiPo batteries, ideal for powering micro-drones.

These are the same batteries that are included in the Airgineers Micro-Drone starter kits, making them ideal for spares or replacements as well as being useful for many other miniature model and robotic applications.

More batteries ready and charged means more flying time!

Includes a USB charger and a cable for simultaneously charging 5 batteries.

Not for use with the new Airgineers range. Please see part 70-1432 for the new version battery.


  • Features:
  • 3.7V 240mAh
  • Dimensions: 35 x 20 x 6mm
  • Weight: 7g
  • Fitted with 30mm lead and 2-pin connector
Type Batteries and charger

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 February 2019 Question by: Rapid Customer | Product code: 70-1176
Q. Hi Can I get extension leads to increase the distance between the battery and camera? If not, can I buy these connectors separately (male and female) and make up my own? Thanks. Peter Wright
A. Hi Peter, thank you for your question. We do not offer the connectors but the wires could be extended by just splicing extra wire in.


03 July 2018 Question by: Rapid Customer | Product code: 70-1176
Q. Is it OK to connect only one or two batteries for charging, or do all 5 have to be connected. If all 5 do they have to be in approximately the same state of discharge? (I will be using the batteries individually to power models).
A. Hi Brian, thank you for your question. Any quantity can be charged up to a maximum of five at a time, in theory all of the batteries would be discharged before being charged. We have not tested the charger with 4 discharged batteries and 1 charged but do not envisage any problems.


20 April 2018 Question by: Rapid Customer | Product code: 70-1176
Q. Hi Chaps.. Really excited by this challenge! Any ideas on how long 5 of these batteries will take to fully charge? Does the USB unit charge and trickle charge? Cheers Phil Worsley The Joseph Whitaker School Rainworth Nottinghamshire
A. Hi Phil, thank you for your question. Usually no more than a couple of hours. The light should go out once they are charged.

Reviews


Be the first to submit a review