Easter Opening Hours and Delivery Dates here

Wolfcraft 6733000 Circular Saw Blade Brown Series 160 x 20mm 20 Teeth

Order Code:

55-4784

Brand: Wolfcraft MPN: 6733000 EAN-13: 4006885673304
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These TCT circular saw blades are from the Wolfcraft Brown Series for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard. The surface has been ground and the tooth rim is shot-blasted. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: alternating teeth, fast, fine cuts
  • Material suitability wood, chipboard
  • For: ripping and cross cutting
  • Teeth: 20
  • Diameter 160mm
  • Kerf: 2.4mm
  • Shank diameter 20mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6733000

Trustpilot