Schneider Electric NSYTRV102PE Screw Terminal Ground 2 Position 10mm

Order Code:

64-9784

Brand: Schneider Electric MPN: NSYTRV102PE EAN-13: 3606480532115

Discontinued


A green/yellow, DIN rail mounting 10mm² feed-through terminal from Schneider Electric's Linergy TR range.


  • Nominal cable cross section: 10mm²
  • Colour: green/yellow
  • Terminal block type: feed-through
  • Mounting mode: clip-on
  • Terminal block level: 1
  • Length: 47.7mm
  • Schneider Electric type NSYTRV102PE
Type Terminal block
Cable Cross-Section 10mm²
Colour Green/yellow
Number of Terminals 2

You may also like


Trustpilot