Christmas Opening Hours and Delivery Dates here
Toolcraft 402760 PVC Tape 33 m x 50 mm - Yellow

Image Representative of Range

Toolcraft 402760 PVC Tape 33 m x 50 mm - Yellow

Order Code:

64-6161

Brand: Toolcraft MPN: 832450G-C EAN-13: 4016138816419
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
302 available to back orderBack-order availability date - 11/01/2026

All-purpose PVC tape from Toolcraft .


  • Colour: yellow
  • Natural rubber adhesive
  • Length 33m
  • Width 50mm
  • Thickness 0.15mm
Type PVC tape
Width 50mm
Length 33m
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot