Christmas Opening Hours and Delivery Dates here

R-TECH 524347 Nylon Hexagonal M3 F-F Spacer 15mm - Pack Of 100

Order Code:

52-4347

Brand: R-TECH MPN: 524347 EAN-13: 5053556004430
  • Quickly find another product in this range by Body Length:

    6mm 8mm 10mm 15mm
Qty Unit Price (Ex VAT)
1+ £5.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched same dayAdditional quantity lead time 9 months

These 5.5mm AF hexagonal female to female spacers have M3 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 15mm
  • Hole threaded depth: 15mm
  • Thread: M3 x 0.5
  • Width across flats: 5.5mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Type Hexagonal threaded: F-F
Body Length 15mm
External Width 5.5mm
Thread Size M3
Material Nylon 66

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot