Christmas Opening Hours and Delivery Dates here

Eisco Metal Block Calorimeter Brass

Order Code:

52-3652

Brand: Eisco MPN: PH0435D
  • Quickly find another product in this range by Material:

    Aluminium Brass Copper Steel

Discontinued


This metal block calorimeter can be used for the experimental determination of the specific heat capacity of brass.

The cylindrical block has a mass of 1kg adjusted to an accuracy of 2%. The block is drilled with two holes: a larger 12.5mm central hole for a special immersion heater and a smaller hole 7.5mm diameter for a thermometer or temperature sensor.


  • Metal: brass
  • Diameter 44mm
  • Height 86mm
  • Specific heat 368J/kg/K
  • Eisco type PH0435D
Type Block calorimeter
Material Brass

Trustpilot