Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KP3040SP1-5838 Miniature Speaker 30mm 8 Ohm 0 - 7kHz 0.8W

Order Code:  

51-7397

 
Brand: KEPO  MPN: KP3040SP1-5838 
 Report an error

Discontinued

The KEPO KP3040SP1-5838 Miniature Speaker 8Ω, 650 Hz ± 20%. No audible buzzes, rattles when 2.53V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Impedance
IP Rating N/A
Nominal Size 30mm
Power 0.8W
Type Mini

Reviews


Be the first to submit a review