Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KP2848SP1F-5836 Miniature Speaker 28mm 8 Ohm 0 - 6.5kHz 0.5W

Order Code:  

51-7395

 
Brand: KEPO  MPN: KP2848SP1F-5836 
 Report an error

Discontinued

The KEPO KP2848SP1F-5836 Miniature Speaker 8Ω 650 Hz ± 20%. No audible buzzes, rattles when 2.0V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Impedance
IP Rating N/A
Nominal Size 28mm
Power 0.5W
Type Mini

Reviews


Be the first to submit a review