The Voltcraft BL-30 AN Anemometer is a handy impeller meter with a low loss magnetic collector for measuring the speed of wind and gas flow rate. The speed can be displayed in five different units (m/s, ft/min, km/h, mile/h and knots) on the display. Moreover, the average speed or maximum speed of each measuring process can be determined and displayed on an illuminated display. The BL-30 is powered by a 9V battery.
- Magnetic impeller
- MAX/AVG display
- Measurement rate 1s
- Automatic power off
- Automatic background lighting
- Supplied with 9V battery and user manual
The product is not suitable for medical or commercial uses.
| Type |
Anemometer |
| Accuracy |
±3% |
| Wind Speed Range |
6 to 8m/s |