VOLTCRAFT SL-100 Digital Sound Level Meter 31.5Hz - 8kHz

Order Code:

51-1600

Brand: VOLTCRAFT MPN: DT-805L EAN-13: 4016138519723

Discontinued


This sound level detector is a digital meter for measuring the sound level in decibels (dB). It has two ranges from 30 to 130 dB. Once the values have been detected, the momentary units/functions are displayed digitally on a large LCD (Liquid Crystal Display). The maximum value and the details shown on the display can both be stored.

The professional, extensive features of this meter are virtually unbeatable for this price range.


  • A/C evaluation curves
  • Time evaluation modes (fast/slow)
  • Maximum value memory function
  • Measuring range 30dB to 130dB A/C
  • Accuracy ±2dB (1kHz)
  • Fulfils the standard EN 60651 Class 3
  • Supplied with wind deflector, 1x battery (9V pack) and operating instructions
Type Digital sound level meter
Accuracy Class ± 2dB
Dimensions 210 x 55 x 32mm
Frequency Range 31.5 to 8000Hz
Measurement Range 30 to 130dB
Power supply 9V

You may also like


Trustpilot