The Pi2Go Mk2 is the evolution of the very popular original Pi2Go robot for Raspberry Pi, first sold in April 2015.
This latest version works with the Raspberry Pi 4 and all versions of the 40-pin Raspberry Pi.
The robot kit includes motors, sensors, ultrasonic sensor breakout module, IP display board and 6x AA battery board.
The major changes are:
- Improved assembly method, particularly the motor mounts
- No wires for attaching the battery packs
- Better quality wheels with high grip tyres
- Wheel sensors built into both wheels
- Programmatic access to the raw battery voltage
- Improved analog light sensors – one in each corner
- 10 individually addressable Smart RGB LEDs
- 2 edge connectors compatible with Pimoroni's Breakout Garden with full access to I2C signals and individual GPIO signals
- Improved motor controller allowing higher speeds and optional braking on stop
Note: Raspberry Pi, batteries and 4WD Option not included.
The 4WD upgrade kit is available separately (not included).
| Type |
Pi2Go Robot for Raspberry Pi |