Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0034 Agent 1 120lm Digital White 3W LED Flashlight Torch - Black

Order Code:

49-4113

Brand: Ansmann MPN: 1600-0034 EAN-13: 4013674019663

Discontinued


The Ansmann Agent 1 is part of a range of high-performance torches which are elegant in design, can cope with rough handling and are equipped with some of the most recent innovations in electronics. Using special lens technology and the newest generation of Cree white LEDs, these torches also come with a 5-year warranty - so you can be sure they will go on shining time after time.

The Ansmann Agent 1 has a hardened housing and is waterproof to IP67, so you can rely on it to perform even in heavy rain or after being dropped onto a hard surface.


  • Single LED gives strong, consistent beam of light close up and at distance
  • Brightness 120lm
  • Sturdy housing made of high-strength, hard anodised aircraft aluminium
  • Rubberised on/off button for maximum ease of use
  • Can be used to signal Morse code
  • Colour: Black
  • Length 121mm
  • Diameter 31mm
  • Beam up to 165m
  • Light duration 5hrs (approx)
  • Includes 2 sets of alkaline batteries (6 x AAA)
  • Torch holster available as Rapid part 49-4127
  • Set of 3 different colour lens plates available as Rapid part 49-4128
  • Manufacturer's part 1600-0034

Removable belt-clip and lanyard supplied.

You may also like


Trustpilot