Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0033 Agent Mini 50lm Digital White 1W LED Flashlight Torch - Black

Order Code:

49-4112

Brand: Ansmann MPN: 1600-0033 EAN-13: 4013674019656

Discontinued


The Ansmann Agent Mini is part of a range of high-performance torches which are elegant in design, can cope with rough handling and are equipped with some of the most recent innovations in electronics. Using special lens technology and the newest generation of Cree white LEDs, these torches also come with a 5-year warranty - so you can be sure they will go on shining time after time.

The Ansmann Agent Mini has a hardened coating and is waterproof to IP67, so you can rely on it to perform even in heavy rain or after being dropped onto a hard surface.


  • Single LED gives strong, consistent beam of light close up and at distance
  • Brightness 50lm
  • Sturdy housing made of high-strength, hard anodised aircraft aluminium
  • Rubberised on/off button for maximum ease of use
  • Can be used to signal Morse code
  • Colour: Black
  • Length 106mm
  • Diameter 25mm
  • Beam up to 150m
  • Power supply: 1x AA alkaline battery (included) or rechargeable battery
  • Manufacturer's part 1600-0033

Removable belt-clip and lanyard supplied.

Trustpilot