Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VISATON 4800 FR 13 Shallow Round Speaker 4 Ohm

Order Code:  

35-0576

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 4800  Copy to clipboard
 Report an error

Discontinued

A 13cm (5in) full-range loudspeaker from Viston with an inverted cone. Offering uniform frequency response and powerful low-frequency output, while simple to install - for example in vehicles with mounts for 13cm loudspeakers. Other applications include cars, buses, trains or electronic musical instruments.


  • Lightweight - just 0.29kg
  • Temperature range: -25 to 100°C
  • Manufacturer's part 4800

Reviews


Be the first to submit a review