Easter Opening Hours and Delivery Dates here

Binder 43-1907-000-04 M 3+PE Pin Solder Terminal

Order Code:

55-0348

Brand: Binder MPN: 43-1907-000-04 EAN-13: 2050001237743
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

A 3+PE pin IP65 Size C male solenoid valve connector with solder termination.
  • Number of poles: 4
  • Connector locking system: central screw
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Degree of protection: IP 65
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +120 °C
  • Lower temperature: -20 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Sn (tin)
  • Material of contact body: PA (UL 94 HB)
Contact Material Brass
Contact Plating Tin
Current Rating 6A
Gender Male
IP Rating IP65
Number of Ways 3+PE
Termination method Solder
Voltage Rating (AC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot