Christmas Opening Hours and Delivery Dates here

3M™ XA007703722 E-A-R Classic Earplugs SNR 28 dB 5 Pairs

Order Code:

51-8049

Brand: 3M EAR MPN: XA007703722 EAN-13: 4046719477500
  • Country of Origin: Poland
  • View All

Discontinued


The 3M™ E-A-R™ Classic Earplugs SNR 28 dB 5 Pairs are made from a soft energy absorbing polymer foam which provides excellent hearing protection and all day comfort.

Ideal for use where noise is a problem either in work or leisure activities. These classic plugs provide excellent comfort with the added benefits of being moisture resistant and can therefore be cleaned up to three times, making that an extremely economical option. Also available in a small version for end users who want greater comfort in smaller ear canals and in a corded version if required.


  • Yellow colour
  • 5 pairs
  • Foam material
  • SNR 28 dB
  • Disposable
Single Number Rating 28dB
Number of Pairs per Pack 5

Trustpilot