3M UY2-D Scotchlok™ IDC Butt Connector Dry 2 Way White

Order Code:

50-6328

Brand: 3M MPN: UY2-D

Discontinued


This single conductor connector is for the secure connection of plastic insulated communication cables or signal cables.


  • Dry 2-way connector
  • Wiring without stripping
  • For vibration proof and permanent connections
  • Test hole for access by probe tip
  • Cable cross-section: 0.4-0.9mm
  • Colour: White
  • Cross-section: 0.4-0.9mm
  • External diameter: 2.08mm
  • Number of pins: 2
  • Specification: Connector, cap white + Test hole
  • Type: UY2-D
Number of Ways 2
Number of Rows 1

You may also like


Trustpilot