Christmas Opening Hours and Delivery Dates here

3M SW1TR19 Safety Walk™ Universal (Type 1) 18.3 m x 19 mm Transparent

Order Code:

87-9027

Brand: 3M MPN: SW1TR19 EAN-13: 0638060096895
  • Country of Origin: USA
  • View All

Discontinued


The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for light to heavy shoe-traffic areas. Mainly intended for dry, wet or oily floors in industry and trade with medium or light equipment traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits.
Type Anti-slip tape
Width 19mm
Length 18.3m
Colour Transparent
Dimensions (L x W) 18.3 m x 19 mm
Slip prevention DIN 51130 R13

Trustpilot