Christmas Opening Hours and Delivery Dates here

3M SW1SG50 Safety-Walk™ Slip-Resistant Tape Black/Yellow Stripe 50.8 mm x 18.3 m

Order Code:

87-9019

Brand: 3M MPN: SW1SG50 EAN-13: 0051125859639
Qty Unit Price (Inc VAT)
1+ £95.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The self-adhesive 3M™ Safety Walk™ anti-slip coating Tape Universal offers an effective, non-slip surface for areas that are little to heavily used with shoes. The high-quality mineral grain is very durable and can withstand heavy loads. The diagonal black/yellow striped anti-slip coating warns against slippery areas at an early stage. Suitable for all smooth, wet or oily surfaces in indoor and outdoor areas with intensive passenger and light vehicle traffic in industrial, commercial and private areas (corridors, production and storage rooms, ramps, stairs, ladders, Step surfaces on machines, etc. Anti-slip according to DIN 51130: R 13. Fire behaviour according to EN 13501 1: BFL s1. Special widths and lengths, as well as punching parts on request.
Type Anti-slip tape
Width 50mm
Length 18.3m
Colour Black
Adhesive type PSA
Carrier material Paper, multiple coating
Dimensions (L x W) 18.3 m x 50 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot