Christmas Opening Hours and Delivery Dates here

3M SW1GB50 Safety Walk™ Universal (Type 1) 18.3 m x 50.8 mm Yellow

Order Code:

87-9007

Brand: 3M MPN: SW1GB50 EAN-13: 4710367355632
Qty Unit Price (Inc VAT)
1+ £95.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The 3M™ Safety Walk™ Universal Anti-Slip Covering Tape Series 600 consists of a mineral-coated material that is attached to a plastic film with a permanent resin on the back of which there is a pressure-sensitive adhesive. The anti-slip coating provides an effective, non-slip surface for areas that are little to heavily used with shoes. Mainly intended for dry, wet or oily floors in industry and trade with high or light vehicle traffic, such as: Corridors, production and storage rooms, ramps, stairs, Ladders, footplates on machines and emergency exits
Type Anti-slip tape
Width 50.8mm
Length 18.3m
Colour Yellow
Dimensions (L x W) 18.3 m x 50.8 mm
Slip prevention DIN 51130 R13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot