Easter Opening Hours and Delivery Dates here

3M™ Scotch-Weld™ Cyanoacrylate Adhesive EC100 50g

Order Code:

87-0361

Brand: 3M MPN: 7100032233
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Scotch-Weld EC100 is a medium-viscosity Ethyl-Cyanoacrylate based adhesive and is suitable for bonding a wide range of materials. Scotch-Weld EC100 is specially formulated for high-strength, general-purpose bonding of most plastics, rubbers, metals and other common materials. It is recommended for use on assemblies with close-fitting parts and relatively smooth, even surfaces.


  • Viscosity: 80 to 120 cPs, typical 100
  • Specific gravity: 1.06
  • Colour: Clear
  • Max. gap fill: 0.15mm
  • Fixing time: 10 to 40s
  • Full cure: 24h
  • Supplied in a 50g bottle
  • 3M Scotch-Weld type EC100
Type Cyanoacrylate
Colour Clear
Dispensing Method Bottle
Volume 50g

Trustpilot