Christmas Opening Hours and Delivery Dates here

3M PT206024 2060 Masking Tape Light Green 50 m x 24 mm 1 pc

Order Code:

87-8924

Brand: 3M MPN: PT206024 EAN-13: 8021684571725
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The 3M™ Painters masking tape 2060 is a versatile adhesive tape for covering rough surfaces such as concrete or wood. The tape is 24 mm wide and available on a 50m roll.
Type Masking Tape
Width 24mm
Length 50m
Colour Light green
Dimensions (L x W) 50 m x 24 mm
Series 3M™ 2060

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot