Christmas Opening Hours and Delivery Dates here

3M Peltor TEP-200 EU Electronic Ear Plug 36 dB Reusable EN 352-2 1 Set

Order Code:

87-8908

Brand: 3M Peltor MPN: TEP-200 EU EAN-13: 0093045938261
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £605.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 02/01/2026

The 3M™ PELTOR™ tactical ear plugs help to protect your hearing and improve situational awareness and communication in demanding applications. Thanks to the level-dependant function, the TEP-200 EU and LEP-100 EU ear plugs offer insulation when it gets loud. At the same time, they ensure that weak tones are not overheard in quiet environments. The ear plugs also contain a small antenna. Via this, audio signals can be received wirelessly via an optionally available neckband. The 3M™ PELTOR™ neck band can be used for sound sources with a 3.5 mm output. When connecting the loop to your radio or shoulder microphone, audio signals can then be transmitted via radio.
Type Ear Plug
Single Number Rating 36dB
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot