Christmas Opening Hours and Delivery Dates here

3M LSE160/SMPLN VHB™ Tape LSE-160WF, White, 19 mm x 3 m, 1.6 mm

Order Code:

87-8860

Brand: 3M MPN: LSE160/SMPLN EAN-13: 4054596766556
  • Country of Origin: Brazil
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £17.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 16/01/2026

Especially for challenging bonding of low-energy plastics and composite materials in indoor and outdoor areas.
Type Double Sided Tape
Width 19mm
Length 3m
Colour White
Thickness 1.6mm
Dimensions (L x W) 3 m x 19 mm
Material thickness 1.6mm
Series 3M™ LSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot