Easter Opening Hours and Delivery Dates here
3M™ GT400059959 2321 General Purpose Masking Tape 25mm x 50m

3M™ GT400059959 2321 General Purpose Masking Tape 25mm x 50m

Order Code:

51-2029

Brand: 3M MPN: GT400059959
  • Country of Origin:
  • View All

Discontinued


This general purpose masking tape from 3M is suitable for a wide range of applications in decoration, polishing, building or sealing - in fact for any masking purpose. Made from beige crepe adhesive paper it is solvent resistant and can easily be removed by hand after use without leaving a residue.


  • Size 25mm x 50m
  • Maximum temperature capacity 80°C
  • Prevents "bleed through"
Size 25mm x 50m
Size 2 mm x 50m

Trustpilot