3M GPT-020F50 Double sided adhesive tape Transparent 50m x 50mm

Order Code:

13-5957

Brand: 3M MPN: GPT-020F50 EAN-13: 5900422114284
Qty Unit Price (Ex VAT)
1+ £32.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

3M GPT-020F50 is a double-sided adhesive tape that is transparent and measures 50 metres in length and 50 millimetres in width. This robust tape is designed for applications requiring strong adhesion on various surfaces, offering a reliable bond that maintains transparency, which is ideal for applications where aesthetic visibility is critical. The GPT-020F50 is commonly used in electronics for securing components, in automotive assembly for interior panel bonding, and in general manufacturing where discrete attachment of materials is required. Its pressure-sensitive adhesive technology ensures easy application and long-lasting performance, making it suitable for both temporary and permanent fixes.
Type GPT-020F50
Width 50mm
Length 50m
Colour Transparent
Adhesive type Acrylic
Carrier material Polyester
Content 1
Dimensions (L x W x H) 50 m x 50 mm x 0.2 mm
Height 0.2mm
Material thickness 0.2mm
Maximum Temperature +90°C
Product Type Double sided adhesive tape
Thickness 0.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot