Easter Opening Hours and Delivery Dates here

3M GPT-020_50X50 Double Coated Tape GPT-020, Transparent, 50 mm x 50 m, 0.2 mm

Order Code:

87-8838

Brand: 3M MPN: GPT-020_50X50 EAN-13: 4064035052959
  • Country of Origin: Poland
  • View All

Discontinued


Designed for versatility: The 3M™ double-sided adhesive tape GPT-020P is transparent and 200 µm thick. It is characterised by a modified, solvent free acrylate adhesive and is provided with a White printed PCK protective paper. The 3M double-sided adhesive tape GPT-020P offers good peeling and shear strength as well as a high adhesion on numerous surfaces - with high or low surface energy.
Type Double Sided Tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Type Acrylic
Carrier material Paper
Dimensions (L x W) 50 m x 50 mm
Max. temperature +90°C
Thickness 0.2mm

Trustpilot