Christmas Opening Hours and Delivery Dates here

3M FQ-1000-5752-7 Scotchlok™ IDC U1B Splice Connector 0.9 - 1.3 mm Blue

Order Code:

50-6334

Brand: 3M MPN: FQ-1000-5752-7

Discontinued


This IDC splice connector is ideal for the secure connection of plastic insulated communication cables or signal cables. Gel filled for moisture resistance.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.9-1.3mm
  • Colour: Blue
  • External diameter: 3.18mm
  • Number of pins: 2
  • Type: U1B
Number of Ways 2
Number of Rows 1

Trustpilot