3M EAR ES01011A Protective Ear Plugs 34 dB Reusable 1 Pair

Order Code:

87-8776

Brand: 3M EAR MPN: ES01011A EAN-13: 4046719350537
  • Country of Origin: USA
  • View All

Discontinued


The 3M™ E A RSOFT™ ear plugs metal detectable are characterised by their conical shape, which fits most ear canals. In addition, they have a practical cord and are metal detectable. Thanks to their bronze ball and metal chips in the cord, the plugs can be found during final inspection in the food or pharmaceutical industry with the help of a metal detector. The pre-formed plugs can be easily inserted into the ear canal and offer a high wearing comfort and reliable protection. Their soft, hypoallergenic polymer foam provides for low pressure in the ear canal. The E A RSOFT™ ear plugs have a smooth, dirt-repellent surface and thus guarantee more hygiene, longer durability and a comfortable fit. With their high insulation value (SNR = 36 dB) these ear plugs (ES01011A) offer an excellent noise protection. They are hygienically packed in the polybag.
Type Ear Plug
Single Number Rating 34dB
Colour Blue

Trustpilot