Christmas Opening Hours and Delivery Dates here

3M 92-NBB0 Cable Sleeve Ø 9-18mm 1pc Protects Cables

Order Code:

01-0026

Brand: 3M MPN: 92-NBB0 EAN-13: 8021684720949
  • Country of Origin: Belgium
  • View All

Discontinued


The 3M 92-NBB0 cable sleeve is designed to fit cables with a diameter range of 9 to 18 mm. It provides a protective ground sheath suitable for cable repair and maintenance. This single-piece sleeve is ideal for ensuring cable integrity in various electrical and industrial applications.
Type Cable sleeve
Cable Ø (max.) 18mm
Cable Ø range 9 - 18 mm
Cable Ø up to 9mm
max. cross section 18mm
Min. cross section 1.50mm²

Trustpilot