Christmas Opening Hours and Delivery Dates here

3M 80-6113-0490-0 Scotchlok™ IDC UP3 Butt Connector Dry 2 or 3 Pole Grey

Order Code:

50-6332

Brand: 3M MPN: 80-6113-0490-0

Discontinued


This single conductor connector is for the secure connection of plastic insulated communication cables or signal cables.


  • Wiring without stripping
  • For vibration proof and permanent connections
  • Cable cross-section: 0.4-0.9mm
  • Colour: Grey
  • Cross-section: 0.4-0.9mm
  • External diameter: 1.52mm
  • Number of pins: 3
  • Specification: Link, cap grey
  • Type: UP3
Number of Ways 3
Number of Rows 1

Trustpilot