Christmas Opening Hours and Delivery Dates here

3M 80-6100-8580-7 Scotchlok™ IDC Cross-section 1.5 - 2.5 mm² Brown

Order Code:

51-0388

Brand: 3M MPN: 534 EAN-13: 0054007505112
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 available to back orderBack-order availability date - 09/01/2026

A Scotchlok connector that is suitable for the connection of single or multi-wire conductors.


  • For single and multi-wire cable
  • Connect without skinning the wires
  • Colour: Brown
  • Connection: Cutting-clamping technology
  • Cross-section: 1.5-2.5mm²
  • Nominal voltage: Max 600V AC
  • Number of pins: 2
  • Specification: Connector + branch
  • Temperature range: Up to 105°C
  • Type: 80-6100-8580-7
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot