Christmas Opening Hours and Delivery Dates here

3M 80-6100-3143-9 Scotchlok™ IDC Channel: 4mm² / branch 1.5mm²

Order Code:

51-0389

Brand: 3M MPN: 80-6100-3143-9

Discontinued


A Scotchlok connector that is suitable for the connection of single or multi-wire conductors.


  • For single and multi-wire cable
  • Connect without skinning the wires
  • Colour: Brown
  • Connection: IDC technology
  • Cross-section: Through wire: 4 mm²/tap wire 1.5 mm²
  • Nominal voltage: Max 600V AC
  • Number of pins: 2
  • Specification: Connector + tap
  • Temperature range: Up to 105°C
  • Type: 80-6100-3143-9
Number of Ways 2
Number of Rows 1

Trustpilot