Christmas Opening Hours and Delivery Dates here

3M 80-6011-0317-1 Scotchlok™ IDC Cross-section 4 mm² Yellow

Order Code:

51-0390

Brand: 3M MPN: 80-6011-0317-1

Discontinued


A Scotchlok connector that is suitable for the connection of single or multi-wire conductors.


  • For single and multi-wire cable
  • Connect without skinning the wires
  • Colour: Yellow
  • Connection: Cutting clamping technology
  • Cross-section: 4mm²
  • Nominal voltage: Max 600V AC
  • Number of pins: 2
  • Specification: Connector +branch
  • Temperature range: Up to 105°C
  • Type: 80-6011-0317-1
Number of Ways 2
Number of Rows 1

Trustpilot